There are no models available for this part yet.
Overview of 89898-316ALF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-316ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 32 Positions, 2.54mm (0.100in) Pitch | |
89898-405ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 10 Positions, 2.54mm (0.100in) Pitch | |
89898-418ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 89898-316ALF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89898-316ALF
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 89898-316ALF) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.5912 | Buy Now | |
DISTI #
649-89898-316ALF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32 POS VERT 2ROW SMT DUAL ENTRY RoHS: Compliant | 800 |
|
$1.8000 / $3.3000 | Buy Now | |
DISTI #
89898-316ALF
|
Avnet Abacus | Conn Socket Strip RCP 32 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 89898-316ALF) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |