There are no models available for this part yet.
Overview of 89898-316LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-316LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 32 Positions, 2.54mm (0.100in) Pitch | |
89898-405ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 10 Positions, 2.54mm (0.100in) Pitch | |
89898-418ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 89898-316LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K1222
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: 63K1222) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 240 Partner Stock |
|
$2.9200 / $3.4200 | Buy Now | |
DISTI #
89898-316LF
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 89898-316LF) RoHS: Not Compliant Min Qty: 1344 Package Multiple: 224 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$2.7354 | Buy Now | |
DISTI #
649-89898-316LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32P DR SMT BTB RECPT RoHS: Compliant | 179 |
|
$2.5300 / $3.7200 | Buy Now | |
DISTI #
89898-316LF
|
TTI | Board to Board & Mezzanine Connectors 32P DR SMT BTB RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1344 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$2.4400 / $2.5400 | Buy Now | |
DISTI #
89898-316LF
|
Avnet Abacus | Conn Socket Strip RCP 32 POS 2.54mm Solder ST SMD Tube (Alt: 89898-316LF) RoHS: Compliant Min Qty: 1344 Package Multiple: 224 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |