Part Details for 89898-318LF by Amphenol Corporation
Overview of 89898-318LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-318LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch | |
89898-405ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 10 Positions, 2.54mm (0.100in) Pitch | |
89898-418ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 89898-318LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89898-318LF
|
Avnet Americas | Conn Socket Strip RCP 36 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 89898-318LF) RoHS: Compliant Min Qty: 1152 Package Multiple: 192 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$2.2128 | Buy Now |
DISTI #
649-89898-318LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 36P DR SMT BTB RECPT RoHS: Compliant | 456 |
|
$3.2000 / $5.0300 | Buy Now |
DISTI #
89898-318LF
|
Avnet Abacus | Conn Socket Strip RCP 36 POS 2.54mm Solder ST SMD Tube (Alt: 89898-318LF) RoHS: Compliant Min Qty: 1152 Package Multiple: 192 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |