Part Details for 8989B102 by Crouzet
Overview of 8989B102 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8989B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6835
|
Newark | Dc Brush Geared Motor 8989B1 Dir.=2 3800Rpm Vdc=24 Filter=B Ratio=8.63 Rohs Compliant: Yes |Crouzet 8989B102 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.4400 | Buy Now |
DISTI #
966-1716-ND
|
DigiKey | GEARMOTOR 397.5 RPM 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7 In Stock |
|
$600.4200 | Buy Now |
DISTI #
874-8989B102
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Geared Motor 8989B1 Dir.=2 3800RPM Vdc=24 Filter=B Ratio=8.63 RoHS: Compliant | 0 |
|
$624.4400 | Order Now |
DISTI #
71089810
|
RS | Motor, Motor 898900 - 24V 3800rpm - EMC filter+Gearbox P52 - 1 stage ratio 8,63 | Crouzet 8989B102 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$564.5800 / $594.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$279.5600 / $624.4400 | Buy Now |