Part Details for 8989B105 by Crouzet
Overview of 8989B105 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8989B105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6838
|
Newark | Dc Brush Geared Motor 8989B1 Dir.=2 3800Rpm Vdc=24 Filter=B Ratio=301.68 Rohs Compliant: Yes |Crouzet 8989B105 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$789.7100 | Buy Now |
DISTI #
2266-8989B105-ND
|
DigiKey | GEARMOTOR 11.5 RPM 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$623.1600 / $660.5500 | Buy Now |
DISTI #
966-1718-ND
|
DigiKey | GEARMOTOR 11.5 RPM 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$759.3400 | Buy Now |
DISTI #
874-8989B105
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Geared Motor 8989B1 Dir.=2 3800RPM Vdc=24 Filter=B Ratio=301.68 RoHS: Compliant | 0 |
|
$789.7100 | Order Now |
DISTI #
71089813
|
RS | Motor, Motor 898900 - 24V 3800rpm - EMC filter+Gearbox P52 - 3 stages ratio 301,6 | Crouzet 8989B105 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$781.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
28 Partner Stock |
|
$353.5300 / $789.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
28 Partner Stock |
|
$353.5300 / $789.7100 | Buy Now |
Part Details for 8989B105
8989B105 CAD Models
8989B105 Part Data Attributes
|
8989B105
Crouzet
Buy Now
|
Compare Parts:
8989B105
Crouzet
|
Samacsys Manufacturer | Crouzet |