Part Details for 8989B115 by Crouzet
Overview of 8989B115 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8989B115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6848
|
Newark | Dc Brush Geared Motor 8989B1 Dir.=2 3800Rpm Vdc=120 Filter=No Ratio=44.69 Rohs Compliant: Yes |Crouzet 8989B115 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$690.5300 | Buy Now |
DISTI #
8989B115-ND
|
DigiKey | MOTOR 898900 - 120V 3800RPM GEAR Min Qty: 105 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$654.1624 | Buy Now |
DISTI #
874-8989B115
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Geared Motor 8989B1 Dir.=2 3800RPM Vdc=120 Filter=No Ratio=44.69 RoHS: Compliant | 0 |
|
$690.5300 | Order Now |
DISTI #
71089823
|
RS | Motor, Motor 898900 - 120V 3800rpm+Gearbox P52 - 2 stages ratio 44,69 | Crouzet 8989B115 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$654.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$354.7300 / $690.5300 | Buy Now |