Part Details for 89946-722 by Amphenol FCi
Overview of 89946-722 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 89946-722
89946-722 CAD Models
89946-722 Part Data Attributes:
|
89946-722
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89946-722
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89946-722
This table gives cross-reference parts and alternative options found for 89946-722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89946-722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30-136-22-4-T | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 89946-722 vs 30-136-22-4-T |
ESQT-111-03-FM-D-309 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 89946-722 vs ESQT-111-03-FM-D-309 |
89948-722 | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-722 vs 89948-722 |
95239-411H | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 89946-722 vs 95239-411H |
M22-6241146 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | 89946-722 vs M22-6241146 |
67898-422LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 89946-722 vs 67898-422LF |
1-167271-1 | CONNECTOR, 22 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 89946-722 vs 1-167271-1 |
BB02-KU222-D08-B00000 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | GradConn Ltd | 89946-722 vs BB02-KU222-D08-B00000 |
89948-322 | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89946-722 vs 89948-322 |
ESQ-111-44-G-D-001 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 89946-722 vs ESQ-111-44-G-D-001 |