Part Details for 89947-350SLF by Amphenol Corporation
Overview of 89947-350SLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-350SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 50 Position, 2mm Pitch | |
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 89947-350SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89947-350SLF
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 50 Contacts, Cable Mount - Rail/Tube (Alt: 89947-350SLF) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 9 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
649-89947-350SLF
|
Mouser Electronics | Headers & Wire Housings 2.00mm IDC .76um,50P With Central Key RoHS: Compliant | 242 |
|
$4.2900 / $5.8500 | Buy Now |