Part Details for 89947-706SLF by Amphenol Corporation
Overview of 89947-706SLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-706SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 6 Position, 2mm Pitch | |
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 89947-706SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89947-706SLF
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 89947-706SLF) RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 9 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
649-89947-706SLF
|
Mouser Electronics | Headers & Wire Housings MINITEK-89947-706SLF RoHS: Compliant | 0 |
|
$1.0400 / $1.1700 | Order Now |
DISTI #
89947-706SLF
|
Avnet Abacus | Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube (Alt: 89947-706SLF) RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |