Part Details for 89947-710LF by Amphenol Communications Solutions
Overview of 89947-710LF by Amphenol Communications Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-710LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions | |
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 89947-710LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9903
|
Newark | Wire-To-Board Connector, Minitek Series, Idc/Idt, Receptacle, 10, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 89947-710LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2534 |
|
$0.6320 / $0.6960 | Buy Now |
DISTI #
63K1287
|
Newark | Wire-Board Connector, Receptacle, 10 Position, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions 89947-710LF RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
609-2729-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
41168 In Stock |
|
$0.5564 / $1.0900 | Buy Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 1074Tube |
|
$0.5600 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube RoHS: Compliant |
952 In Stock |
|
$0.5160 / $0.6930 | Buy Now |
DISTI #
89947-710LF
|
TME | 89947-710LF Min Qty: 1 | 3160 |
|
$0.5720 / $0.8750 | Buy Now |
DISTI #
C1S227400328884
|
Chip1Stop | Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Tube RoHS: Compliant pbFree: Yes | 15329 |
|
$0.4290 / $0.4890 | Buy Now |
DISTI #
C1S227401381400
|
Chip1Stop | Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Tube RoHS: Compliant pbFree: Yes | 2635 |
|
$0.7290 / $1.2200 | Buy Now |
DISTI #
C1S227400290138
|
Chip1Stop | Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Tube RoHS: Compliant pbFree: Yes | 40 |
|
$2.5400 | Buy Now |
DISTI #
C1S227402462225
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 10 |
|
$0.5880 / $0.8230 | Buy Now |
Part Details for 89947-710LF
89947-710LF CAD Models
89947-710LF Part Data Attributes
|
89947-710LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
89947-710LF
Amphenol Communications Solutions
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.189 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 919VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.196 N |