There are no models available for this part yet.
Overview of 89947-714LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-714LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 14 positions | |
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 89947-714LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70236904
|
RS | MINITEK Series Cable Mount IDC Connector Socket 14 Way 2 Row 2mm Pitch | Amphenol FCI (Amphenol CS) 89947-714LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 836 |
|
$1.3900 / $1.7600 | Buy Now | |
DISTI #
BRG89947-714LF
|
Heilind Electronics | MINITEK CABLE TO BOARD CONNECT | Americas - 0 in Stock |
|
$1.0173 / $1.0512 | Buy Now | |
DISTI #
62452169
|
Verical | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 14 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 62 Package Multiple: 31 Date Code: 2222 | Americas - 1612 |
|
$1.0673 / $1.6640 | Buy Now | |
DISTI #
77322782
|
Verical | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 14 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 645 |
|
$1.5000 / $1.8939 | Buy Now | |
DISTI #
11831191
|
Verical | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 14 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 477 Package Multiple: 477 | Americas - 477 |
|
$1.4083 | Buy Now | |
DISTI #
BRG89947-714LF
|
Interstate Connecting Components | MINITEK CABLE TO BOARD CONNECT | 0 |
|
$1.0173 / $1.0512 | Buy Now |
CAD Models for 89947-714LF by Amphenol FCi
Part Data Attributes for 89947-714LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.189 inch
|
Body Depth
|
0.402 inch
|
Body Length
|
0.732 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
919VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.96 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
CSA,CUL,UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
IDC
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|
Withdrawl Force-Min
|
0.196 N
|
Alternate Parts for 89947-714LF
This table gives cross-reference parts and alternative options found for 89947-714LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89947-714LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89947-714 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 89947-714LF vs 89947-714 |
Related Parts for 89947-714LF
-
1-111623-9Headers and Edge Type Connectors
-
P10-6R-DTerminals and Terminal Blocks
-
T498D476K016ATE600Fixed Capacitors
-
193990-2Assembly Items
-
IRLR2908TRPBFPower Field-Effect Transistors
-
744235900Data Line Filters
-
DE09S564TLFD Type Connectors
-
12064754Combination Line Connectors
-
DCP020505PPower Supply Modules