-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K1289
|
Newark | Connector, Receptacle, 16 Position, 2 Row, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions 89947-716LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.2900 / $1.9600 | Buy Now |
DISTI #
609-2739-ND
|
DigiKey | CONN RCPT 16POS IDC 28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1299 In Stock |
|
$1.0209 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 784 Package Multiple: 28 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.9260 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 16 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube RoHS: Compliant |
1553 In Stock |
|
$0.9810 / $1.6410 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 16 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube RoHS: Compliant |
1553 In Stock |
|
$0.9810 / $1.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy