Part Details for 89947-724SLF by Amphenol Communications Solutions
Overview of 89947-724SLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89947-724SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X2680
|
Newark | Minitek - Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89947-724SLF Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.9700 | Buy Now |
DISTI #
609-6558-ND
|
DigiKey | CONN RCPT 24POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
94 In Stock |
|
$2.5731 / $4.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 20 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $3.7200 | Buy Now |