-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-lane, 12-port PCIe Gen2 System Interconnect Switch, FCBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H12NT12G2ZCHLI
|
Avnet Americas | 12-lane, 12-port PCIe Gen2 System Interconnect Switch - Trays (Alt: 89H12NT12G2ZCHLI) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 60 Partner Stock |
|
$22.9235 / $26.1725 | Buy Now |
DISTI #
89H12NT12G2ZCHLI
|
Avnet Americas | 12-lane, 12-port PCIe Gen2 System Interconnect Switch - Trays (Alt: 89H12NT12G2ZCHLI) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 60 Partner Stock |
|
$22.9235 / $26.1725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89H12NT12G2ZCHLI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89H12NT12G2ZCHLI
Renesas Electronics Corporation
12-lane, 12-port PCIe Gen2 System Interconnect Switch, FCBGA84/Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Package Description | FCBGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | HL324 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 100 MHZ | |
Bus Compatibility | I2C; ISA; SMBUS; VGA | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 12000 MBps | |
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.88 mm | |
Supply Current-Max | 3300 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |