-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-lane, 3-port Gen2 PCIe I/O Expansion Switch, CABGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89HPES12T3G2ZBBC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89HPES12T3G2ZBBC
Renesas Electronics Corporation
12-lane, 3-port Gen2 PCIe I/O Expansion Switch, CABGA84/Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | BGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | BC324 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 100 MHZ | |
Address Bus Width | ||
Bus Compatibility | PCI, SMBUS | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 12000 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Number of Terminals | 324 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 781 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |