Part Details for 89HPES24T3G2ZCALG by Integrated Device Technology Inc
Overview of 89HPES24T3G2ZCALG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89HPES24T3G2ZCALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Sense Electronic Company Limited | FCBGA-324 | 672 |
|
RFQ |
Part Details for 89HPES24T3G2ZCALG
89HPES24T3G2ZCALG CAD Models
89HPES24T3G2ZCALG Part Data Attributes
|
89HPES24T3G2ZCALG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES24T3G2ZCALG
Integrated Device Technology Inc
FCBGA-324, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | ALG324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES24T3G2ZCALG
This table gives cross-reference parts and alternative options found for 89HPES24T3G2ZCALG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES24T3G2ZCALG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89HPES24T3G2ZCALGI | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES24T3G2ZCALG vs 89HPES24T3G2ZCALGI |
89HPES24T3G2ZFALG | PCI Bus Controller, PBGA324 | Integrated Device Technology Inc | 89HPES24T3G2ZCALG vs 89HPES24T3G2ZFALG |
89HPES24T3G2ZBALG | FCBGA-324, Tray | Integrated Device Technology Inc | 89HPES24T3G2ZCALG vs 89HPES24T3G2ZBALG |
89HPES24T3G2ZFALGI | PCI Bus Controller, PBGA324 | Integrated Device Technology Inc | 89HPES24T3G2ZCALG vs 89HPES24T3G2ZFALGI |