Part Details for 89HPES48H12ZABRI by Integrated Device Technology Inc
Overview of 89HPES48H12ZABRI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HPES48H12ZABRI | Renesas Electronics Corporation | 48-lane, 12-port PCIe System Interconnect Switch |
Part Details for 89HPES48H12ZABRI
89HPES48H12ZABRI CAD Models
89HPES48H12ZABRI Part Data Attributes
|
89HPES48H12ZABRI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES48H12ZABRI
Integrated Device Technology Inc
FCBGA-1156, Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | 35 X 35 MM, 1 MM PITCH, FCBGA-1156 | |
Pin Count | 1156 | |
Manufacturer Package Code | BR1156 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 24000 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES48H12ZABRI
This table gives cross-reference parts and alternative options found for 89HPES48H12ZABRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES48H12ZABRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89H48T12G2ZCBLG | FCBGA-676, Tray | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H48T12G2ZCBLG |
89H48H12G2ZCBLGI8 | FCBGA-676, Reel | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H48H12G2ZCBLGI8 |
89H48H12G2ZCBL | FCBGA-676, Tray | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H48H12G2ZCBL |
89H32H8G2ZCBLI | FCBGA-484, Tray | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H32H8G2ZCBLI |
89H32T8G2ZCBLI8 | FCBGA-484, Reel | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H32T8G2ZCBLI8 |
89H24NT6AG2ZCHLG8 | FCBGA-484, Reel | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H24NT6AG2ZCHLG8 |
89H32H8G3YCHL | FCBGA-484, Tray | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H32H8G3YCHL |
89H32T8G2ZCBL | FCBGA-484, Tray | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H32T8G2ZCBL |
89H24NT6AG2ZCHLGI8 | FCBGA-484, Reel | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89H24NT6AG2ZCHLGI8 |
89HPES48T12ZABRI | FCBGA-1156, Tray | Integrated Device Technology Inc | 89HPES48H12ZABRI vs 89HPES48T12ZABRI |