89HPES48H12ZABRI
Description: 48-lane, 12-port PCIe System Interconnect Switch, FCBGA24/Tray

Overview of 89HPES48H12ZABRI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
89HPES48H12ZABRI Renesas Electronics Corporation 48-lane, 12-port PCIe System Interconnect Switch

CAD Models for 89HPES48H12ZABRI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 89HPES48H12ZABRI by Renesas Electronics Corporation

89HPES48H12ZABRI
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
FCBGA
Package Description
FCBGA-1156
Pin Count
1156
Manufacturer Package Code
BR1156
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Samacsys Manufacturer
Renesas Electronics
Address Bus Width
Bus Compatibility
PCI, SMBUS
Clock Frequency-Max
125 MHz
Data Transfer Rate-Max
24000 MBps
External Data Bus Width
JESD-30 Code
S-PBGA-B1156
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
4
Number of Terminals
1156
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1156,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
3.42 mm
Supply Current-Max
2774 mA
Supply Voltage-Max
1.1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. 89HPES48H12ZABRI
    Renesas Electronics Corporation
    48-lane, 12-port PCIe System Interconnect Switch, FCBGA24/Tray
    VS

Related Parts for 89HPES48H12ZABRI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HPES48H12ZABRI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HPES48H12ZABRI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 89HPES48H12ZABRI would you like to use for your alert(s)?
  • Please alert me when 89HPES48H12ZABRI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HPES48H12ZABRI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HPES48H12ZABRI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HPES48H12ZABRI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HPES48H12ZABRI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HPES48H12ZABRI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: