Part Details for 89HPES64H16ZABR by Integrated Device Technology Inc
Overview of 89HPES64H16ZABR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89HPES64H16ZABR
89HPES64H16ZABR CAD Models
89HPES64H16ZABR Part Data Attributes:
|
89HPES64H16ZABR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES64H16ZABR
Integrated Device Technology Inc
FCBGA-1156, Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | 35 X 35 MM, 1 MM PITCH, FCBGA-1156 | |
Pin Count | 1156 | |
Manufacturer Package Code | BR1156 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES64H16ZABR
This table gives cross-reference parts and alternative options found for 89HPES64H16ZABR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES64H16ZABR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89H64H16G2ZCBLI | PCI Bus Controller, PBGA1156 | Integrated Device Technology Inc | 89HPES64H16ZABR vs 89H64H16G2ZCBLI |
89H64H16G2ZCBLGI | FCBGA-1156, Tray | Integrated Device Technology Inc | 89HPES64H16ZABR vs 89H64H16G2ZCBLGI |
89H64H16G2ZCBLG | FCBGA-1156, Tray | Integrated Device Technology Inc | 89HPES64H16ZABR vs 89H64H16G2ZCBLG |
89H64H16G2ZCBL | FCBGA-1156, Tray | Integrated Device Technology Inc | 89HPES64H16ZABR vs 89H64H16G2ZCBL |
89HPES64H16ZABL | FCBGA-1156, Tray | Integrated Device Technology Inc | 89HPES64H16ZABR vs 89HPES64H16ZABL |