Part Details for 89HT0832PGZCHLGI by Renesas Electronics Corporation
Overview of 89HT0832PGZCHLGI by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89HT0832PGZCHLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4054-ND
|
DigiKey | IC INTFACE SPECIALIZED 345FCBGA Min Qty: 1 Lead time: 24 Weeks Container: Tray |
84 In Stock |
|
$51.9443 / $61.6600 | Buy Now |
DISTI #
89HT0832PGZCHLGI
|
Avnet Americas | 32-Channel Signal Retimer/Conditioner for 8.0GT/s 1V PCIe Interface 345-Ball FCBGA Industrial Tray - Trays (Alt: 89HT0832PGZCHLGI) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
|
Renesas Electronics America | IC INTFACE SPECIALIZED 345FCBGA Min Qty: 1 Container: Tray | 84 |
|
$51.9443 / $61.6600 | Buy Now |