There are no models available for this part yet.
Overview of 89J-6422-07 by DDK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
AD9642-250EBZ | Analog Devices | 14 Bit 250 Msps 1.8V ADC | |
ADUM6422ABRNZ3 | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
Price & Stock for 89J-6422-07 by DDK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3 |
|
$245.0000 | Buy Now |