-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.75W, 20000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89PR20KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
89PR20KLF
TT Electronics Resistors
Trimmer, Cermet, 0.75W, 20000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 89PR20KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PR20KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89PHR20KTB | Potentiometer, Cermet, 0.75W, 20000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 7519, | TT Electronics Resistors | 89PR20KLF vs 89PHR20KTB |
89PR20KTB | Potentiometer, Cermet, 0.75W, 20000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 7519, | TT Electronics Resistors | 89PR20KLF vs 89PR20KTB |
89PHR20KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 20000ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89PR20KLF vs 89PHR20KLF |
89PHR20KLF | Trimmer, Cermet, 0.75W, 20000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 89PR20KLF vs 89PHR20KLF |