Part Details for 89PR50LF by TT electronics / BI Technologies
Overview of 89PR50LF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89PR50LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4341
|
Newark | Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 89PR50LF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.8270 | Buy Now |
DISTI #
89PR50LF-ND
|
DigiKey | TRIMMER 50 OHM 0.75W PC PIN SIDE Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0363 | Buy Now |
|
Future Electronics | 89 Series 3/4 inch Rectangular 50 Ohm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.8050 / $0.9850 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 20% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
1498 In Stock |
|
$0.8500 / $1.2440 | Buy Now |
DISTI #
70355097
|
Verical | Res Cermet Trimmer 50 Ohm 20% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 1400 |
|
$1.1050 / $1.6120 | Buy Now |
DISTI #
000000000001500484
|
Sager | Trimmer Resistors - Through Hole 3/4 Rect 50 10% 20-turn Min Qty: 1200 | 0 |
|
$0.7673 / $0.7875 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50 Ohm 20% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
1498 In Stock |
|
$0.8500 / $1.2440 | Buy Now |
Part Details for 89PR50LF
89PR50LF CAD Models
89PR50LF Part Data Attributes
|
89PR50LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
89PR50LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 50ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 89PR50LF
This table gives cross-reference parts and alternative options found for 89PR50LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PR50LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89PR50 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 50ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89PR50LF vs 89PR50 |
89PR50LF | Trimmer, Cermet, 0.75W, 50ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 89PR50LF vs 89PR50LF |