Part Details for 89S01S010120 by W L Gore & Associates
Overview of 89S01S010120 by W L Gore & Associates
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89S01S010120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-89S01S010120
|
Mouser Electronics | RF Cable Assemblies 0.085 inch OD cable, standard construction, solid center conductor Connector A = SMA pin (male), straight, short Connector B = SMA pin (male), straight, short Overall length of 012.0 inches Max Frequency: 18.0 GHz | 0 |
|
$360.7500 / $389.3300 | Order Now |
DISTI #
89S01S01012.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$201.3300 / $377.9400 | Buy Now |