Part Details for 8D513F35PA by Esterline Technologies Corporation
Overview of 8D513F35PA by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 8D513F35PA
8D513F35PA CAD Models
8D513F35PA Part Data Attributes:
|
8D513F35PA
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8D513F35PA
Esterline Technologies Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for 8D513F35PA
This table gives cross-reference parts and alternative options found for 8D513F35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D513F35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TC35HA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 8D513F35PA vs D38999/26TC35HA |
D38999/26MC35PA | 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 8D513F35PA vs D38999/26MC35PA |
TVS06RS13-35PA | MIL Series Connector | Amphenol Corporation | 8D513F35PA vs TVS06RS13-35PA |
D38999/26JC35PA | 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 8D513F35PA vs D38999/26JC35PA |
DTS26W13-35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | 8D513F35PA vs DTS26W13-35PA |
D38999/26LC35HA | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | 8D513F35PA vs D38999/26LC35HA |
TVS06RK13-35PA | MIL Series Connector | Amphenol Corporation | 8D513F35PA vs TVS06RK13-35PA |
D38999/26ZC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | 8D513F35PA vs D38999/26ZC35PA |
D38999/26TC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | 8D513F35PA vs D38999/26TC35PA |
CTV06RW-13-35HA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | 8D513F35PA vs CTV06RW-13-35HA |