Diodes
8EWS08STRLPBF
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3

Overview of 8EWS08STRLPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8EWS08STRLPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8EWS08STRLPBF by International Rectifier

8EWS08STRLPBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-252AA
Package Description
DPAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
50 µA
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 8EWS08STRLPBF
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3
    VS

Alternate Parts for 8EWS08STRLPBF

This table gives cross-reference parts and alternative options found for 8EWS08STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8EWS08STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8EWS08STRRPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 8EWS08STRLPBF vs 8EWS08STRRPBF
8EWS08SPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies 8EWS08STRLPBF vs 8EWS08SPBF
8EWS08STRR Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 8EWS08STRLPBF vs 8EWS08STRR
8EWS08S Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 8EWS08STRLPBF vs 8EWS08S
8EWS08SPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, LEAD FREE, DPAK-3 International Rectifier 8EWS08STRLPBF vs 8EWS08SPBF
Part Number Description Manufacturer Compare
8EWS08STRRPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 8EWS08STRLPBF vs 8EWS08STRRPBF
8EWS08STRR Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 8EWS08STRLPBF vs 8EWS08STRR
8EWS08S Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 8EWS08STRLPBF vs 8EWS08S
8EWS08S Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 Vishay Intertechnologies 8EWS08STRLPBF vs 8EWS08S
8EWS08SPBF Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies 8EWS08STRLPBF vs 8EWS08SPBF

Related Parts for 8EWS08STRLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8EWS08STRLPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8EWS08STRLPBF by International Rectifier

Select Manufacturer
Which Manufacturer of 8EWS08STRLPBF would you like to use for your alert(s)?
  • Please alert me when 8EWS08STRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8EWS08STRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8EWS08STRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8EWS08STRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8EWS08STRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8EWS08STRLPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: