-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver, 8P34 Series, 4 True Output(s), 0 Inverted Output(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8P34S1204NLGI/WTR-ND
|
DigiKey | 8P34S1204I 1:4 LVPECL OUTPUT FAN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8P34S1204NLGI/W
|
Avnet Americas | 1:4 LVDS Output 1.8V Fanout Buffer 4-Output 16-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S1204NLGI/W) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.5626 / $6.3510 | Buy Now |
DISTI #
972-8P34S1204NLGI/W
|
Mouser Electronics | Clock Buffer 8P34S1204I 1:4 LVPECL Output Fanout Buffer RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$5.3500 | Buy Now |
DISTI #
8P34S1204NLGI/W
|
Avnet Americas | 1:4 LVDS Output 1.8V Fanout Buffer 4-Output 16-Pin VFQFN T/R - Tape and Reel (Alt: 8P34S1204NLGI/W) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.5626 / $6.3510 | Buy Now |
DISTI #
8P34S1204NLGI/W
|
Avnet Silica | (Alt: 8P34S1204NLGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8P34S1204NLGI/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P34S1204NLGI/W
Renesas Electronics Corporation
Low Skew Clock Driver, 8P34 Series, 4 True Output(s), 0 Inverted Output(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFPN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 8P34 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 78 mA | |
Prop. Delay@Nom-Sup | 0.4 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 8P34S1204NLGI/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8P34S1204NLGI/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T93GL04PGGI | Low Skew Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | 8P34S1204NLGI/W vs IDT5T93GL04PGGI |
8SLVD1208NBGI/W | 1:8, LVDS Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8P34S1204NLGI/W vs 8SLVD1208NBGI/W |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | 8P34S1204NLGI/W vs 8535AG-01LF |
ICS854104AG | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8P34S1204NLGI/W vs ICS854104AG |
858S011AKILFT | Low Skew,1-to-2,Differential-To-CML Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8P34S1204NLGI/W vs 858S011AKILFT |
ICS8535BGI-01 | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8P34S1204NLGI/W vs ICS8535BGI-01 |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | 8P34S1204NLGI/W vs SY89874UMITR |
ICS8535AGI-11 | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8P34S1204NLGI/W vs ICS8535AGI-11 |
SY89831UUMI-TR | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | 8P34S1204NLGI/W vs SY89831UUMI-TR |
ICS8535AG-01LF | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, ROHS COMPLIANT, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8P34S1204NLGI/W vs ICS8535AG-01LF |