-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:8, LVDS Output Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8SLVD1208NBGI/WCT-ND
|
DigiKey | IC CLK BUFFER 2:8 2GHZ 28VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$4.2016 / $7.6900 | Buy Now |
DISTI #
8SLVD1208NBGI/W
|
Avnet Americas | 1:8, LVDS Output Fanout Buffer - Tape and Reel (Alt: 8SLVD1208NBGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0640 / $4.6400 | Buy Now |
DISTI #
972-8SLVD1208NBGI/W
|
Mouser Electronics | Clock Buffer LOW COST SIGE ARRAY RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.9100 | Buy Now |
DISTI #
8SLVD1208NBGI/W
|
Avnet Americas | 1:8, LVDS Output Fanout Buffer - Tape and Reel (Alt: 8SLVD1208NBGI/W) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0640 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8SLVD1208NBGI/W
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVD1208NBGI/W
Renesas Electronics Corporation
1:8, LVDS Output Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Manufacturer Package Code | NBG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 8SLVD | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.38 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 8SLVD1208NBGI/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVD1208NBGI/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T93GL04PGGI | Low Skew Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | 8SLVD1208NBGI/W vs IDT5T93GL04PGGI |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | 8SLVD1208NBGI/W vs 8535AG-01LF |
ICS854104AG | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8SLVD1208NBGI/W vs ICS854104AG |
858S011AKILFT | Low Skew,1-to-2,Differential-To-CML Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8SLVD1208NBGI/W vs 858S011AKILFT |
ICS8535BGI-01 | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVD1208NBGI/W vs ICS8535BGI-01 |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | 8SLVD1208NBGI/W vs SY89874UMITR |
ICS8535AGI-11 | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVD1208NBGI/W vs ICS8535AGI-11 |
SY89831UUMI-TR | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | 8SLVD1208NBGI/W vs SY89831UUMI-TR |
ICS8535AG-01LF | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, ROHS COMPLIANT, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8SLVD1208NBGI/W vs ICS8535AG-01LF |
PI6C5946002ZHIEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), GREEN, MO-220, TQFN-16 | Diodes Incorporated | 8SLVD1208NBGI/W vs PI6C5946002ZHIEX |