Part Details for 8PCV-03-534 by TE Connectivity
Overview of 8PCV-03-534 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8PCV-03-534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6975
|
Newark | 8Pcv-03-534=8Pcv Assembly |Amp Te Connectivity 8PCV-03-534 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.3400 | Buy Now |
|
Onlinecomponents.com | 8PCV-03-534=8PCV ASSEMBLY RoHS: Compliant | 0 |
|
$3.4200 / $4.9800 | Buy Now |
|
Master Electronics | 8PCV-03-534=8PCV ASSEMBLY RoHS: Compliant | 0 |
|
$3.4200 / $4.9800 | Buy Now |
Part Details for 8PCV-03-534
8PCV-03-534 CAD Models
8PCV-03-534 Part Data Attributes
|
8PCV-03-534
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCV-03-534
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 8PCV-03-534
This table gives cross-reference parts and alternative options found for 8PCV-03-534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PCV-03-534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1437658-3 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8PCV-03-534 vs 7-1437658-3 |
4-1546159-9 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8PCV-03-534 vs 4-1546159-9 |
EK950V-03P | Barrier Strip Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 8PCV-03-534 vs EK950V-03P |
A389203 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 8PCV-03-534 vs A389203 |
8WWV-03-579 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8PCV-03-534 vs 8WWV-03-579 |
A382403 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 8PCV-03-534 vs A382403 |
7-1437657-3 | (7-1437657-3) 8PCV-03-534=8PCV ASSEMBLY | TE Connectivity | 8PCV-03-534 vs 7-1437657-3 |
A387203 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 8PCV-03-534 vs A387203 |
8PCV-03-662 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8PCV-03-534 vs 8PCV-03-662 |
796743-3 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 8PCV-03-534 vs 796743-3 |