Part Details for 8R004SRV1104I25 by White Electronic Designs Corp
Overview of 8R004SRV1104I25 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 8R004SRV1104I25
8R004SRV1104I25 CAD Models
8R004SRV1104I25 Part Data Attributes
|
8R004SRV1104I25
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
8R004SRV1104I25
White Electronic Designs Corp
SRAM Card, 256KX16, 250ns, CMOS, CARD-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CARD-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 8R004SRV1104I25
This table gives cross-reference parts and alternative options found for 8R004SRV1104I25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R004SRV1104I25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8P004SRV0201C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | 8R004SRV1104I25 vs 8P004SRV0201C25 |
LWB513SD30 | SRAM Card, 512KX8, MIXMOS | Seiko Epson Corporation | 8R004SRV1104I25 vs LWB513SD30 |
AWB513ES2 | 256KX16 MULTI DEVICE SRAM CARD, 200ns, XMA68 | Epson Electronics America Inc | 8R004SRV1104I25 vs AWB513ES2 |
8P512SRA0404I15 | SRAM Card, 256KX16, 150ns, CMOS, CARD2-68 | White Electronic Designs Corp | 8R004SRV1104I25 vs 8P512SRA0404I15 |
SM9SSR512KP325 | SRAM Card, 512KX8, 250ns, CMOS | SMART Modular Technology Inc | 8R004SRV1104I25 vs SM9SSR512KP325 |
MF3513-J1DATXX | SRAM Card, 512KX8, 200ns, MOS | Mitsubishi Electric | 8R004SRV1104I25 vs MF3513-J1DATXX |
EDI8P512SEA0401I15 | SRAM Card, 512KX8, 150ns, CMOS, | Electronic Designs Inc | 8R004SRV1104I25 vs EDI8P512SEA0401I15 |
8R004SRV1302I15 | SRAM Card, 256KX16, 150ns, CMOS, CARD-68 | White Electronic Designs Corp | 8R004SRV1104I25 vs 8R004SRV1302I15 |
8P512SRA0304C15 | SRAM Card, 256KX16, 150ns, CMOS, CARD2-68 | White Electronic Designs Corp | 8R004SRV1104I25 vs 8P512SRA0304C15 |
8R004SRV1305C15 | SRAM Card, 256KX16, 150ns, CMOS, CARD-68 | White Electronic Designs Corp | 8R004SRV1104I25 vs 8R004SRV1305C15 |