Part Details for 8S17SM250T6-ZOV by Maida Development Company
Overview of 8S17SM250T6-ZOV by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8S17SM250T6-ZOV
8S17SM250T6-ZOV CAD Models
8S17SM250T6-ZOV Part Data Attributes
|
8S17SM250T6-ZOV
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
8S17SM250T6-ZOV
Maida Development Company
Varistor, 31V, 1.5J, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |
Alternate Parts for 8S17SM250T6-ZOV
This table gives cross-reference parts and alternative options found for 8S17SM250T6-ZOV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8S17SM250T6-ZOV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZSF390KTR | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.5J, SURFACE MOUNT | Cal-Chip Electronics | 8S17SM250T6-ZOV vs CZSF390KTR |
CV39CH8S | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.5J, SURFACE MOUNT | IXYS Integrated Circuits Division | 8S17SM250T6-ZOV vs CV39CH8S |
ERZSF2MK390 | RESISTOR, VOLTAGE DEPENDENT, 31V, 1.5J, SURFACE MOUNT, CHIP | Panasonic Electronic Components | 8S17SM250T6-ZOV vs ERZSF2MK390 |