Part Details for 8S256-55/BXCJC by Motorola Semiconductor Products
Overview of 8S256-55/BXCJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8S256-55/BXCJC
8S256-55/BXCJC CAD Models
8S256-55/BXCJC Part Data Attributes
|
8S256-55/BXCJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
8S256-55/BXCJC
Motorola Semiconductor Products
SRAM Module, 256KX8, 55ns, Hybrid, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |