-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer W/Internal Termination, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2749
|
Newark | Fanout Buffer, 2Ghz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 8S89833AKILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4400 / $8.2200 | Buy Now |
DISTI #
800-3198-5-ND
|
DigiKey | IC CLK BUFFER 1:4 2GHZ 16VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
765 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
8S89833AKILF
|
Avnet Americas | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer W/Internal Termination - Trays (Alt: 8S89833AKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$4.1402 / $4.7270 | Buy Now |
DISTI #
972-8S89833AKILF
|
Mouser Electronics | Clock Buffer Low Skew,1-to-4 LVDS Fanout Buffer RoHS: Compliant | 1658 |
|
$4.3200 / $7.8300 | Buy Now |
|
Future Electronics | FANOUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Container: Tray | 0Tray |
|
$4.6400 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 2GHZ 16VFQFPN Min Qty: 1 Container: Tray | 765 |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
8S89833AKILF
|
Avnet Americas | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer W/Internal Termination - Trays (Alt: 8S89833AKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$4.1402 / $4.7270 | Buy Now |
DISTI #
8S89833AKILF
|
Avnet Silica | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer W/Internal Termination (Alt: 8S89833AKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8S89833AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8S89833AKILF
Renesas Electronics Corporation
Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer W/Internal Termination, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 889833 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for 8S89833AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8S89833AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5T93GL04PGI | Low Skew Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | 8S89833AKILF vs 5T93GL04PGI |
SY89831UMG-TR | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | 8S89833AKILF vs SY89831UMG-TR |
SY58013UMI-TR | 58013 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | 8S89833AKILF vs SY58013UMI-TR |
SY89831UMITR | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | Microchip Technology Inc | 8S89833AKILF vs SY89831UMITR |
ICS8535AG-21T | Low Skew Clock Driver, 8535 Series, 2 True Output(s), 0 Inverted Output(s), PDSO14, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-14 | Integrated Device Technology Inc | 8S89833AKILF vs ICS8535AG-21T |
ICS8543BGLF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8S89833AKILF vs ICS8543BGLF |
ICS8523AGLF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8S89833AKILF vs ICS8523AGLF |
ICS8535AG-01LNT | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE/ANNEALED, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8S89833AKILF vs ICS8535AG-01LNT |
854105AGT | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 4 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8S89833AKILF vs 854105AGT |
ICS854104AGLFT | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8S89833AKILF vs ICS854104AGLFT |