8TQ080S
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, D2PAK-3

Overview of 8TQ080S by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 8TQ080S by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8TQ080S by Sangdest Microelectronics (Nanjing) Co Ltd

8TQ080S
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
D2PAK-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
270 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 8TQ080S
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, D2PAK-3
    VS

Alternate Parts for 8TQ080S

This table gives cross-reference parts and alternative options found for 8TQ080S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8TQ080S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-8TQ080SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies 8TQ080S vs VS-8TQ080SPBF
VS-8TQ080STRLHM3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRLHM3
VS-8TQ080SHM3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080SHM3
8TQ080SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies 8TQ080S vs 8TQ080SPBF
8TQ100S-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 8TQ080S vs 8TQ100S-T4
VS-8TQ080STRL-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRL-M3
VS-8TQ080STRRHM3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRRHM3
VS-8TQ080STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRRPBF
8TQ080S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 8TQ080S vs 8TQ080S-G
VS-8TQ080STRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRLPBF
Part Number Description Manufacturer Compare
VS-8TQ080STRL-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRL-M3
VS-8TQ080STRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRLPBF
VS-8TQ080SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies 8TQ080S vs VS-8TQ080SPBF
8TQ080SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies 8TQ080S vs 8TQ080SPBF
VS-8TQ080STRLHM3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRLHM3
VS-8TQ080STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRRPBF
8TQ080S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 8TQ080S vs 8TQ080S-G
VS-8TQ080SHM3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080SHM3
VS-8TQ080STRR-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 8TQ080S vs VS-8TQ080STRR-M3
VS-8TQ100GSPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies 8TQ080S vs VS-8TQ100GSPBF

Related Parts for 8TQ080S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8TQ080S by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8TQ080S by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of 8TQ080S would you like to use for your alert(s)?
  • Please alert me when 8TQ080S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8TQ080S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8TQ080S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8TQ080S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8TQ080S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8TQ080S by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: