Diodes
8TQ100S-GT4
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3

Overview of 8TQ100S-GT4 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 8TQ100S-GT4 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8TQ100S-GT4 by Sensitron Semiconductors

8TQ100S-GT4
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
270 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 8TQ100S-GT4
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3
    VS

Alternate Parts for 8TQ100S-GT4

This table gives cross-reference parts and alternative options found for 8TQ100S-GT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8TQ100S-GT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8TQ080S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 8TQ100S-GT4 vs 8TQ080S
8TQ100S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 International Rectifier 8TQ100S-GT4 vs 8TQ100S
8TQ100STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 8TQ100S-GT4 vs 8TQ100STRRPBF
8TQ100STRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 8TQ100S-GT4 vs 8TQ100STRLPBF
8TQ100S-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 8TQ100S-GT4 vs 8TQ100S-T4
8TQ080SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 International Rectifier 8TQ100S-GT4 vs 8TQ080SPBF
8TQ080S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 International Rectifier 8TQ100S-GT4 vs 8TQ080S
8TQ080STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 8TQ100S-GT4 vs 8TQ080STRR
8TQ080S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 8TQ100S-GT4 vs 8TQ080S-G
Part Number Description Manufacturer Compare
8TQ080STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 8TQ100S-GT4 vs 8TQ080STRR
8TQ100STRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 8TQ100S-GT4 vs 8TQ100STRLPBF
8TQ080SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 International Rectifier 8TQ100S-GT4 vs 8TQ080SPBF
8TQ100S-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 8TQ100S-GT4 vs 8TQ100S-T4
8TQ100STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 8TQ100S-GT4 vs 8TQ100STRRPBF
8TQ080S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 8TQ100S-GT4 vs 8TQ080S
8TQ080S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 8TQ100S-GT4 vs 8TQ080S-G
8TQ100S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 International Rectifier 8TQ100S-GT4 vs 8TQ100S
8TQ080S Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 International Rectifier 8TQ100S-GT4 vs 8TQ080S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8TQ100S-GT4 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8TQ100S-GT4 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 8TQ100S-GT4 would you like to use for your alert(s)?
  • Please alert me when 8TQ100S-GT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8TQ100S-GT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8TQ100S-GT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8TQ100S-GT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8TQ100S-GT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8TQ100S-GT4 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: