Part Details for 8X305/BXA by YAGEO Corporation
Overview of 8X305/BXA by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8X305/BXA
8X305/BXA CAD Models
8X305/BXA Part Data Attributes
|
8X305/BXA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
8X305/BXA
YAGEO Corporation
Microcontroller, 8-Bit, 8MHz, CMOS, CDIP50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T50 | |
Number of I/O Lines | ||
Number of Terminals | 50 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 8 MHz | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8X305/BXA
This table gives cross-reference parts and alternative options found for 8X305/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8X305/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8X305-10/BXA | Microcontroller, 8-Bit, 10MHz, CMOS, CDIP50 | YAGEO Corporation | 8X305/BXA vs 8X305-10/BXA |
8X305/BUA | Microcontroller, 8-Bit, 8MHz, CMOS, CQCC68 | Signetics | 8X305/BXA vs 8X305/BUA |
8X305/BUA | IC 8-BIT, 8 MHz, MICROCONTROLLER, CQCC68, Microcontroller | NXP Semiconductors | 8X305/BXA vs 8X305/BUA |
8X305/BXA | IC 8-BIT, 8 MHz, MICROCONTROLLER, CDIP50, Microcontroller | NXP Semiconductors | 8X305/BXA vs 8X305/BXA |