Part Details for 8X305-10/BUA by YAGEO Corporation
Overview of 8X305-10/BUA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8X305-10/BUA
8X305-10/BUA CAD Models
8X305-10/BUA Part Data Attributes:
|
8X305-10/BUA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
8X305-10/BUA
YAGEO Corporation
Microcontroller, 8-Bit, 10MHz, CMOS, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N68 | |
Number of I/O Lines | ||
Number of Terminals | 68 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8X305-10/BUA
This table gives cross-reference parts and alternative options found for 8X305-10/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8X305-10/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8X305/BYA | IC 8-BIT, 8 MHz, MICROCONTROLLER, CDFP52, Microcontroller | NXP Semiconductors | 8X305-10/BUA vs 8X305/BYA |
8X305/BXA | Microcontroller, 8-Bit, 8MHz, CMOS, CDIP50 | Signetics | 8X305-10/BUA vs 8X305/BXA |