Part Details for 8X305-10/BYA by YAGEO Corporation
Overview of 8X305-10/BYA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8X305-10/BYA
8X305-10/BYA CAD Models
8X305-10/BYA Part Data Attributes:
|
8X305-10/BYA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
8X305-10/BYA
YAGEO Corporation
Microcontroller, 8-Bit, 10MHz, CMOS, CDFP52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDFP-F52 | |
Number of I/O Lines | ||
Number of Terminals | 52 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8X305-10/BYA
This table gives cross-reference parts and alternative options found for 8X305-10/BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8X305-10/BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8X305/BYA | IC 8-BIT, 8 MHz, MICROCONTROLLER, CDFP52, Microcontroller | NXP Semiconductors | 8X305-10/BYA vs 8X305/BYA |
8X305/BXA | Microcontroller, 8-Bit, 8MHz, CMOS, CDIP50 | Signetics | 8X305-10/BYA vs 8X305/BXA |