Part Details for 8A-02AFFM-SL7A04 by Amphenol LTW Technology
Overview of 8A-02AFFM-SL7A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-02AFFM-SL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4467
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 02 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-02AFFM-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $9.9200 | Buy Now |
DISTI #
1754-8A-02AFFM-SL7A04-ND
|
DigiKey | CIR CBL 2POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3700 | Buy Now |
DISTI #
72106691
|
RS | Connector, M8 W/KEY OVERMOLDED 2P F CONN F PIN SCREW L=4M | Amphenol LTW Technology 8A-02AFFM-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6200 / $9.5900 | RFQ |
DISTI #
LTW8A-02AFFM-SL7A04
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 02 PI CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6500 / $8.0900 | Buy Now |
DISTI #
LTW8A-02AFFM-SL7A04
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 02 PI CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |