There are no models available for this part yet.
Overview of 8A-02AFFM-SL7A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8A-02AFFM-SL7A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC1226
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 02 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-02AFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $11.1000 | Buy Now | |
DISTI #
8A-02AFFM-SL7A05-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9310 | Buy Now | |
DISTI #
72106692
|
RS | Connector, M8 W/KEY OVERMOLDED 2P F CONN F PIN SCREW L=5M | Amphenol LTW Technology 8A-02AFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5100 / $10.7300 | RFQ | |
DISTI #
LTW8A-02AFFM-SL7A05
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 02 PI CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $9.0600 | Buy Now | ||
DISTI #
LTW8A-02AFFM-SL7A05
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 02 PI CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |