Part Details for 8A-02AMMM-SR7A01 by Amphenol Corporation
Overview of 8A-02AMMM-SR7A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 8A-02AMMM-SR7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8A-02AMMM-SR7A01
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 1m IP67 2 Position M8 Sensor Connector Plug PIN Contact Right Angle Backshell - Bulk (Alt: 8A-02AMMM-SR7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.5723 / $3.9871 | Buy Now |
DISTI #
523-8A-02AMMM-SR7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 2PIN M CONN M PIN RoHS: Compliant | 0 |
|
$6.2400 / $7.5200 | Order Now |
DISTI #
8A-02AMMM-SR7A01
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 1m IP67 2 Position M8 Sensor Connector Plug PIN Contact Right Angle Backshell - Bulk (Alt: 8A-02AMMM-SR7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.5723 / $3.9871 | Buy Now |