There are no models available for this part yet.
Overview of 8A-03AMMM-SR7A03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8A-03AMMM-SR7A03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC1264
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 03 Pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-03Amm-SR7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $9.3100 | Buy Now | |
DISTI #
8A-03AMMM-SR7A03-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7220 | Buy Now | |
DISTI #
72106810
|
RS | Connector, M8 W/KEY OVERMOLDED 3P M CONN M PIN SCREW L=3M | Amphenol LTW Technology 8A-03AMMM-SR7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1300 / $8.9800 | RFQ | |
DISTI #
LTW8A-03AMMM-SR7A03
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 03 PI CABLE WSR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $7.5800 | Buy Now | ||
DISTI #
LTW8A-03AMMM-SR7A03
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 03 PI CABLE WSR, M, M, MOLDING | 0 |
|
Buy Now |