Part Details for 8A-04AMMM-SL7A02 by Amphenol Corporation
Overview of 8A-04AMMM-SL7A02 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 8A-04AMMM-SL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8A-04AMMM-SL7A02
|
Avnet Americas | Sensor Cable, M8 Plug, Free End, 4 Positions, 2 m, 6.6 ft, M - Bulk (Alt: 8A-04AMMM-SL7A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8086 / $5.9033 | Buy Now |
DISTI #
523-8A-04AMMM-SL7A02
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 4PIN M CONN M PIN RoHS: Compliant | 0 |
|
$6.3600 / $9.9300 | Order Now |
DISTI #
8A-04AMMM-SL7A02
|
TTI | Sensor Cables / Actuator Cables CABLE SCREW 4PIN M CONN M PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4800 / $8.5900 | Buy Now |
DISTI #
8A-04AMMM-SL7A02
|
Avnet Americas | Sensor Cable, M8 Plug, Free End, 4 Positions, 2 m, 6.6 ft, M - Bulk (Alt: 8A-04AMMM-SL7A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8086 / $5.9033 | Buy Now |