Part Details for 8A-04AMMM-SL7A03 by Amphenol LTW Technology
Overview of 8A-04AMMM-SL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-04AMMM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1282
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 04 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-04Amm-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $10.6300 | Buy Now |
DISTI #
8A-04AMMM-SL7A03-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4580 | Buy Now |
DISTI #
72106814
|
RS | Connector, M8 W/KEY OVERMOLDED 4P M CONN M PIN SCREW L=3M | Amphenol LTW Technology 8A-04AMMM-SL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1500 / $10.2700 | RFQ |
DISTI #
LTW8A-04AMMM-SL7A03
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 04 PI CABLE WSR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $8.6600 | Buy Now |
DISTI #
LTW8A-04AMMM-SL7A03
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 04 PI CABLE WSR, M, M, MOLDING | 0 |
|
Buy Now |