Part Details for 8A-04AMMM-SL7A10 by Amphenol LTW Technology
Overview of 8A-04AMMM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-04AMMM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1284
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 04 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8A-04Amm-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1700 / $19.3500 | Buy Now |
DISTI #
72106816
|
RS | Connector, M8 W/KEY OVERMOLDED 4P M CONN M PIN SCREW L=10M | Amphenol LTW Technology 8A-04AMMM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0200 / $21.4600 | RFQ |
DISTI #
LTW8A-04AMMM-SL7A10
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 04 PI CABLE WSR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6100 / $18.3800 | Buy Now |
DISTI #
LTW8A-04AMMM-SL7A10
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 04 PI CABLE WSR, M, M, MOLDING | 0 |
|
Buy Now |