Part Details for 8A-05AFFM-SL7A10 by Amphenol Corporation
Overview of 8A-05AFFM-SL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-05AFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8A-05AFFM-SL7A10
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 10m IP67 5 Position M8 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: 8A-05AFFM-SL7A10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.1151 / $17.2284 | Buy Now |
DISTI #
523-8A-05AFFM-SL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, Guided M8, 1.5A, 05 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$17.5000 / $23.6400 | Order Now |
Part Details for 8A-05AFFM-SL7A10
8A-05AFFM-SL7A10 CAD Models
8A-05AFFM-SL7A10 Part Data Attributes
|
8A-05AFFM-SL7A10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
8A-05AFFM-SL7A10
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |