Part Details for 8A-06AMMM-SR7A01 by Amphenol Corporation
Overview of 8A-06AMMM-SR7A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8A-06AMMM-SR7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8A-06AMMM-SR7A01
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 1m IP67 6 Position M8 Sensor Connector Plug PIN Contact Right Angle Backshell - Bulk (Alt: 8A-06AMMM-SR7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7645 / $5.8350 | Buy Now |
DISTI #
523-8A-06AMMM-SR7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 6PIN M CONN M PIN RoHS: Compliant | 10 |
|
$8.9200 / $10.0600 | Buy Now |
DISTI #
8A-06AMMM-SR7A01
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 1m IP67 6 Position M8 Sensor Connector Plug PIN Contact Right Angle Backshell - Bulk (Alt: 8A-06AMMM-SR7A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.7645 / $5.8350 | Buy Now |