Part Details for 8A-06AMMM-SR7A02 by Amphenol LTW Technology
Overview of 8A-06AMMM-SR7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A-06AMMM-SR7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1334
|
Newark | M Series, Guided M8, 1.5A, 06 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw 8A-06Amm-SR7A02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $9.4900 | Buy Now |
DISTI #
8A-06AMMM-SR7A02-ND
|
DigiKey | CBL CIRC 6POS MALE TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7140 | Buy Now |
DISTI #
71368037
|
RS | Connector, M seriesM8 CONN WITH KEYCABLE SCREW 6PIN M CONN M PIN | Amphenol LTW Technology 8A-06AMMM-SR7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3600 | RFQ |
DISTI #
LTW8A-06AMMM-SR7A02
|
Heilind Electronics | M SERIES, GUIDED M8, 1.5A, 06 CABLE WSR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1100 / $8.8800 | Buy Now |
DISTI #
LTW8A-06AMMM-SR7A02
|
Interstate Connecting Components | M SERIES, GUIDED M8, 1.5A, 06 CABLE WSR, M, M, MOLDING | 0 |
|
Buy Now |