There are no models available for this part yet.
Overview of 8A10 by Luguang Electronic Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI568A-10GIL | Renesas Electronics Corporation | RapidIO Switch | |
RC19008A100GND#BB0 | Renesas Electronics Corporation | PCIe Gen6 8-Output Clock Buffer | |
TSI568A-10GILY | Renesas Electronics Corporation | RapidIO Switch |
Price & Stock for 8A10 by Luguang Electronic Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8A10-LGE
|
TME | Diode: rectifying, THT, 1kV, 8A, Ifsm: 400A, R6, Ufmax: 1V, Ir: 10uA Min Qty: 1 | 0 |
|
$0.0800 / $0.2480 | RFQ |