Part Details for 8AB36-1230-LJ by 3M Interconnect
Overview of 8AB36-1230-LJ by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | XOR Gate, ECL, CDFP14 | |
MC1230L | Rochester Electronics LLC | MC1230 - XOR Gate, ECL | |
ETH1-230L | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS |
Price & Stock for 8AB36-1230-LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111993467
|
Avnet Americas | Conn MINI-SAS RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port Tray - Bulk (Alt: 05111993467) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-8AB36-1230-LJ
|
Mouser Electronics | I/O Connectors COMBO VERT REC UNIV KEY SMT2.79M30G/TRAY | 0 |
|
$3.0300 | Order Now |
Part Details for 8AB36-1230-LJ
8AB36-1230-LJ CAD Models
8AB36-1230-LJ Part Data Attributes
|
8AB36-1230-LJ
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8AB36-1230-LJ
3M Interconnect
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SAS CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | MINISAS CONN | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |